RS PRO Handheld LCD Digital Multimeter, 10A dc Max, 600V ac Max

Tehniskie dokumenti
Specifikācija
Brand
RS ProMultimeter Type
Handheld
Display Type
LCD
Functions Measured
AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
2MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
AC Current Measurement Resolution
10A ac
DC Current Measurement Resolution
1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1V ac
Safety Category Level
CAT III
Width
48mm
Dimensions
70 x 48 x 150mm
Best DC Voltage Accuracy
±0.8% + 2 Digits
Best AC Voltage Accuracy
±1.2% + 10 Digits
Minimum Operating Temperature
0°C
Length
70mm
Height
150mm
Weight
255g
Best DC Current Accuracy
±2% + 2 Digits
Safety Category Voltage
600V
Battery Type
9V (NEDA 1604)
Best Resistance Measurement Accuracy
±1% + 2 Digits
Maximum Operating Temperature
+50°C
Izcelsmes valsts
China
P.O.A.
1
P.O.A.
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RS ProMultimeter Type
Handheld
Display Type
LCD
Functions Measured
AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
2MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
AC Current Measurement Resolution
10A ac
DC Current Measurement Resolution
1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1V ac
Safety Category Level
CAT III
Width
48mm
Dimensions
70 x 48 x 150mm
Best DC Voltage Accuracy
±0.8% + 2 Digits
Best AC Voltage Accuracy
±1.2% + 10 Digits
Minimum Operating Temperature
0°C
Length
70mm
Height
150mm
Weight
255g
Best DC Current Accuracy
±2% + 2 Digits
Safety Category Voltage
600V
Battery Type
9V (NEDA 1604)
Best Resistance Measurement Accuracy
±1% + 2 Digits
Maximum Operating Temperature
+50°C
Izcelsmes valsts
China