RS PRO Grey Slotted Panel Trunking - Open Slot, W25 mm x D37.5mm, L2m, Halogen Free PC/ABS

Tehniskie dokumenti
Specifikācija
Brand
RS ProWidth
25 mm
Depth
37.5mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
Halogen Free PC/ABS
Length
2m
Slot Type
Open
Fire Behaviour
Halogen Free
Series
Terminal DIN
Standards Met
CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472
Izcelsmes valsts
Germany
Produkta apraksts
RS PRO Grey Halogen Free DIN Panel Trunking
Use this halogen-free slotted trunking designed to organise and protect cables. During application, enclosing cables within the trunking prevents tangling, reduces the risk of damage from external elements, and improves overall safety. The slotted design enhances accessibility for adding or removing cables without disassembling the trunking.
RS PRO Cable Trunking
€ 234,90
€ 8,70 Katrs (Paka ir 27) (bez PVN)
€ 284,23
€ 10,527 Katrs (Paka ir 27) (Ieskaitot PVN)
27
€ 234,90
€ 8,70 Katrs (Paka ir 27) (bez PVN)
€ 284,23
€ 10,527 Katrs (Paka ir 27) (Ieskaitot PVN)
27
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProWidth
25 mm
Depth
37.5mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
Halogen Free PC/ABS
Length
2m
Slot Type
Open
Fire Behaviour
Halogen Free
Series
Terminal DIN
Standards Met
CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472
Izcelsmes valsts
Germany
Produkta apraksts
RS PRO Grey Halogen Free DIN Panel Trunking
Use this halogen-free slotted trunking designed to organise and protect cables. During application, enclosing cables within the trunking prevents tangling, reduces the risk of damage from external elements, and improves overall safety. The slotted design enhances accessibility for adding or removing cables without disassembling the trunking.