RS PRO Grey Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating
RS Stock No.: 246-3342Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
9
Primary Glove Application
Abrasion Resistant, Tear Resistant
Glove Material
Pylon
Main Colour of Glove
Grey
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Country of Origin
China
Stock information temporarily unavailable.
€ 15.60
€ 1.30 Each (Exc. Vat)
€ 18.88
€ 1.573 Each (inc. VAT)
RS PRO Grey Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating
12
€ 15.60
€ 1.30 Each (Exc. Vat)
€ 18.88
€ 1.573 Each (inc. VAT)
RS PRO Grey Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
9
Primary Glove Application
Abrasion Resistant, Tear Resistant
Glove Material
Pylon
Main Colour of Glove
Grey
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Country of Origin
China