RS PRO Grey PVC hose clamp

RS Stock No.: 268-011Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Hose Clamp

Affixing Method

Self Adhesive

Material

PVC

Colour

Grey

Length

24mm

Width

28mm

Depth

9mm

Fire Behaviour

UL 94 V2

Self Adhesive

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

€ 10.10

€ 10.10 1 Pack of 100 (Exc. Vat)

€ 12.22

€ 12.22 1 Pack of 100 (inc. VAT)

RS PRO Grey PVC hose clamp

€ 10.10

€ 10.10 1 Pack of 100 (Exc. Vat)

€ 12.22

€ 12.22 1 Pack of 100 (inc. VAT)

RS PRO Grey PVC hose clamp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Hose Clamp

Affixing Method

Self Adhesive

Material

PVC

Colour

Grey

Length

24mm

Width

28mm

Depth

9mm

Fire Behaviour

UL 94 V2

Self Adhesive

Yes

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China