RS PRO Grey, Polystyrene Handheld Enclosure, , Display Window, IP64, 150 x 80 x 30mm

RS Stock No.: 584-867Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

PS

External Length

150 mm

External Width

80 mm

External Height

30 mm

Integral Battery Compartment

No

IP Rating

IP64

Display Window

Yes

Colour

Grey

External Dimensions

150 x 80 x 30mm

Special Features

LCD Display Cut-Out & 2 Plastic End Covers

Standards Met

RoHS Compliant, UL 94V-0

Keypad Recess

Yes

Country of Origin

United Kingdom

Product details

Veronex Hand-Held

Two cover moulding incorporating a recessed membrane keypad area, LCD display cut-out and 2 plastic end covers
Temperature range; -40°C to +80°C
Flame resistant to UL 94 V0

€ 23.00

€ 23.00 Each (Exc. Vat)

€ 27.83

€ 27.83 Each (inc. VAT)

RS PRO Grey, Polystyrene Handheld Enclosure, , Display Window, IP64, 150 x 80 x 30mm

€ 23.00

€ 23.00 Each (Exc. Vat)

€ 27.83

€ 27.83 Each (inc. VAT)

RS PRO Grey, Polystyrene Handheld Enclosure, , Display Window, IP64, 150 x 80 x 30mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14€ 23.00
15 - 24€ 21.80
25+€ 21.10

Technical Document

Specifications

Brand

RS Pro

Body Material

PS

External Length

150 mm

External Width

80 mm

External Height

30 mm

Integral Battery Compartment

No

IP Rating

IP64

Display Window

Yes

Colour

Grey

External Dimensions

150 x 80 x 30mm

Special Features

LCD Display Cut-Out & 2 Plastic End Covers

Standards Met

RoHS Compliant, UL 94V-0

Keypad Recess

Yes

Country of Origin

United Kingdom

Product details

Veronex Hand-Held

Two cover moulding incorporating a recessed membrane keypad area, LCD display cut-out and 2 plastic end covers
Temperature range; -40°C to +80°C
Flame resistant to UL 94 V0