RS PRO Grey ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm
RS noliktavas nr.: 194-7493Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProBody Material
ABS
External Length
210 mm
External Width
110 mm
External Height
41 mm
IP Rating
IP54
Weight
187g
Display Window
Yes
Colour
Grey
External Dimensions
210 x 110 x 41mm
Series
2970
Keypad Recess
Yes
Noliktavas stāvoklis patreiz nav pieejams
€ 25,30
€ 25,30 Katrs (bez PVN)
€ 30,61
€ 30,61 Katrs (Ieskaitot PVN)
RS PRO Grey ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm
1
€ 25,30
€ 25,30 Katrs (bez PVN)
€ 30,61
€ 30,61 Katrs (Ieskaitot PVN)
RS PRO Grey ABS Hand Held Enclosure, Display Window, IP54, 210 x 110 x 41mm
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProBody Material
ABS
External Length
210 mm
External Width
110 mm
External Height
41 mm
IP Rating
IP54
Weight
187g
Display Window
Yes
Colour
Grey
External Dimensions
210 x 110 x 41mm
Series
2970
Keypad Recess
Yes