RS PRO Grey 0.96 mm² Harsh Environment Wire, 18, 19/0.25 mm, 100m, PTFE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.96 mm²
Sheath Colour
Grey
American Wire Gauge
18
Cable Shape
Single Core
Core Strands
19/0.25 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
2.55mm
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-70°C
Conductor Material
Nickel Plated Copper
Standards Met
EFGLAS BS G222
Size of Strands
0.25 mm
Number of Strands
19
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS PRO Harsh Environment Wire - PTFE Insulation
From RS PRO, a range of harsh environment cable, Primarily utilised by aircraft manufacturers. EFGLAS cables have an operating temperature range of -70°C to +260°C with a maximum voltage and frequency of 600V (rms) and 1600Hz respectively. The cables are constructed using nickel plated copper wire conductors and insulated with a combination of PTFE tapes and PTFE impregnated glass yarn braid for added strength. All models are highly reliable and excellent quality.
Standards
EFGLAS BS G222
€ 540,00
€ 540,00 1 rullis ar 100 metriem (bez PVN)
€ 653,40
€ 653,40 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 540,00
€ 540,00 1 rullis ar 100 metriem (bez PVN)
€ 653,40
€ 653,40 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 540,00 |
25 - 49 | € 515,00 |
50+ | € 487,00 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.96 mm²
Sheath Colour
Grey
American Wire Gauge
18
Cable Shape
Single Core
Core Strands
19/0.25 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
2.55mm
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-70°C
Conductor Material
Nickel Plated Copper
Standards Met
EFGLAS BS G222
Size of Strands
0.25 mm
Number of Strands
19
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS PRO Harsh Environment Wire - PTFE Insulation
From RS PRO, a range of harsh environment cable, Primarily utilised by aircraft manufacturers. EFGLAS cables have an operating temperature range of -70°C to +260°C with a maximum voltage and frequency of 600V (rms) and 1600Hz respectively. The cables are constructed using nickel plated copper wire conductors and insulated with a combination of PTFE tapes and PTFE impregnated glass yarn braid for added strength. All models are highly reliable and excellent quality.
Standards
EFGLAS BS G222