RS PRO Grey 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, MPPE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.08 mm²
Sheath Colour
Grey
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
0.9mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Size of Strands
0.127 mm
Number of Strands
7
Izcelsmes valsts
China
Produkta apraksts
UL11028
UL11028 is used for the internal wiring of electrical products.
Standards
UL758, UL1581
€ 6,90
€ 6,90 1 rullis ar 100 metriem (bez PVN)
€ 8,35
€ 8,35 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 6,90
€ 6,90 1 rullis ar 100 metriem (bez PVN)
€ 8,35
€ 8,35 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 6,90 |
25 - 49 | € 6,60 |
50+ | € 6,40 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.08 mm²
Sheath Colour
Grey
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
0.9mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Size of Strands
0.127 mm
Number of Strands
7
Izcelsmes valsts
China
Produkta apraksts
UL11028
UL11028 is used for the internal wiring of electrical products.
Standards
UL758, UL1581