Divējāds pielietojums

RS PRO Green Hook Up Wire, 20 AWG, 7/0.32 mm, 100m, SR-PVC Insulation

RS noliktavas nr.: 811-7544Ražotājs: RS PRO
brand-logo
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Sheath Colour

Green

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

7/0.32 mm

Length

100m

Insulation material

SR-PVC

Voltage Rating

300 V

Outer Diameter

1.47mm

Maximum Operating Temperature

+80 (AWM/Style 1061)°C

Conductor Material

Copper

Wire Style

UL1061

Standards Met

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line

Shield Type

Tinned Copper

Insulation Wall Thickness

0.3mm

Size of Strands

0.965 mm

Number of Strands

1

Izcelsmes valsts

China

Produkta apraksts

RS UL1061 Hook up Wire 100m

The RS UL1061 hook up wire is for general applications supplied in 100m rolls.

Standards

RoHS, UL

Jūs varētu interesēt

€ 18,40

€ 18,40 1 rullis ar 100 metriem (bez PVN)

€ 22,26

€ 22,26 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Green Hook Up Wire, 20 AWG, 7/0.32 mm, 100m, SR-PVC Insulation

€ 18,40

€ 18,40 1 rullis ar 100 metriem (bez PVN)

€ 22,26

€ 22,26 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Green Hook Up Wire, 20 AWG, 7/0.32 mm, 100m, SR-PVC Insulation

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Sheath Colour

Green

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

7/0.32 mm

Length

100m

Insulation material

SR-PVC

Voltage Rating

300 V

Outer Diameter

1.47mm

Maximum Operating Temperature

+80 (AWM/Style 1061)°C

Conductor Material

Copper

Wire Style

UL1061

Standards Met

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line

Shield Type

Tinned Copper

Insulation Wall Thickness

0.3mm

Size of Strands

0.965 mm

Number of Strands

1

Izcelsmes valsts

China

Produkta apraksts

RS UL1061 Hook up Wire 100m

The RS UL1061 hook up wire is for general applications supplied in 100m rolls.

Standards

RoHS, UL

Jūs varētu interesēt