RS PRO Green GL1B profile 10B Chain Guide 2m x 30mm x 35mm

RS Stock No.: 146-5473Brand: RS PRO
brand-logo
View all in Chain Guides

Technical Document

Specifications

Brand

RS Pro

Chain Type

10B

Width

30mm

Height

35mm

Profile

GL1B

Length

2m

Material

PE

Colour

Green

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 233.00

€ 233.00 Each (Exc. Vat)

€ 281.93

€ 281.93 Each (inc. VAT)

RS PRO Green GL1B profile 10B Chain Guide 2m x 30mm x 35mm

€ 233.00

€ 233.00 Each (Exc. Vat)

€ 281.93

€ 281.93 Each (inc. VAT)

RS PRO Green GL1B profile 10B Chain Guide 2m x 30mm x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 233.00
5 - 9€ 226.00
10 - 24€ 222.00
25+€ 217.00

Technical Document

Specifications

Brand

RS Pro

Chain Type

10B

Width

30mm

Height

35mm

Profile

GL1B

Length

2m

Material

PE

Colour

Green

Country of Origin

United Kingdom