RS PRO Green Female Banana Socket, 2mm Connector, Threaded Termination, 30A, 1kV, Gold Plating

RS Stock No.: 282-797Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Gender

Female

Termination Method

Threaded

Voltage Rating

1kV

Connector Size

2mm

Current Rating

30A

Contact Plating

Gold

Type

Banana Socket

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 2.00

€ 2.00 Each (Exc. Vat)

€ 2.42

€ 2.42 Each (inc. VAT)

RS PRO Green Female Banana Socket, 2mm Connector, Threaded Termination, 30A, 1kV, Gold Plating

€ 2.00

€ 2.00 Each (Exc. Vat)

€ 2.42

€ 2.42 Each (inc. VAT)

RS PRO Green Female Banana Socket, 2mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.00
10 - 24€ 1.80
25+€ 1.65

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Gender

Female

Termination Method

Threaded

Voltage Rating

1kV

Connector Size

2mm

Current Rating

30A

Contact Plating

Gold

Type

Banana Socket

Country of Origin

United Kingdom