RS PRO Floodlight, 98 LED, 100 W, 9000lm, IP65, 110 V ac

Tehniskie dokumenti
Specifikācija
Brand
RS ProWattage
100 W
Voltage
110 V ac
IP Rating
IP65
Number of LEDs
98
Luminosity
9000lm
Dimensions
38 x 281 x 321mm
Colour Temperature
4000K
Height
321mm
Life Hours
30000h
Width
281mm
Solar Panel
No
Series
REX Slim
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Minimum Operating Temperature
-15°C
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
120°
Lamp Supplied
Yes
Izcelsmes valsts
China
€ 108,00
€ 108,00 Katrs (bez PVN)
€ 130,68
€ 130,68 Katrs (Ieskaitot PVN)
1
€ 108,00
€ 108,00 Katrs (bez PVN)
€ 130,68
€ 130,68 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProWattage
100 W
Voltage
110 V ac
IP Rating
IP65
Number of LEDs
98
Luminosity
9000lm
Dimensions
38 x 281 x 321mm
Colour Temperature
4000K
Height
321mm
Life Hours
30000h
Width
281mm
Solar Panel
No
Series
REX Slim
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Minimum Operating Temperature
-15°C
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
120°
Lamp Supplied
Yes
Izcelsmes valsts
China