RS PRO Flexible Tube, PVC, 6mm ID, 9mm OD, Transparent, 25m

RS noliktavas nr.: 293-2151Ražotājs: RS PRO
brand-logo
Skatīt visu Hose Pipe & Flexible Tubes

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Inner Diameter

6mm

Outer Diameter

9mm

Material

PVC

Maximum Working Pressure

4 bar

Suitable Applications

Alcohol, Grease, Oil, Petrol, Solvent

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Transparent

Length

25m

Reinforced

No

Bend Radius

81mm

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO Flexible Tube, PVC, 6mm ID, 9mm OD, Transparent, 25m

P.O.A.

RS PRO Flexible Tube, PVC, 6mm ID, 9mm OD, Transparent, 25m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Inner Diameter

6mm

Outer Diameter

9mm

Material

PVC

Maximum Working Pressure

4 bar

Suitable Applications

Alcohol, Grease, Oil, Petrol, Solvent

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Transparent

Length

25m

Reinforced

No

Bend Radius

81mm

Izcelsmes valsts

United Kingdom

Jūs varētu interesēt