RS PRO Fibreglass 5 steps Step Ladder, 2.268m open length

RS Stock No.: 285-155Brand: RS PRO
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

RS Pro

Number of Treads

5

Stiles Material

Fibreglass

Tread Material

Aluminium

Open Length

2.53m

Country of Origin

China

€ 191.00

€ 191.00 Each (Exc. Vat)

€ 231.11

€ 231.11 Each (inc. VAT)

RS PRO Fibreglass 5 steps Step Ladder, 2.268m open length

€ 191.00

€ 191.00 Each (Exc. Vat)

€ 231.11

€ 231.11 Each (inc. VAT)

RS PRO Fibreglass 5 steps Step Ladder, 2.268m open length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Treads

5

Stiles Material

Fibreglass

Tread Material

Aluminium

Open Length

2.53m

Country of Origin

China