RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 1.4A, 53.6W, Dual Output, 85 → 264V ac Input Voltage

RS Stock No.: 262-9106Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

5V dc

Output Current

1.4A

Power Rating

53.6W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

38mm

Embedded

Yes

Depth

98mm

Minimum Temperature

-30°C

Weight

440g

Maximum Temperature

+70°C

Energy Efficiency Level

III

Country of Origin

China

Stock information temporarily unavailable.

€ 27.90

€ 27.90 Each (Exc. Vat)

€ 33.76

€ 33.76 Each (inc. VAT)

RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 1.4A, 53.6W, Dual Output, 85 → 264V ac Input Voltage

€ 27.90

€ 27.90 Each (Exc. Vat)

€ 33.76

€ 33.76 Each (inc. VAT)

RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 1.4A, 53.6W, Dual Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 27.90
5 - 9€ 26.80
10 - 24€ 26.00
25+€ 25.20

Technical Document

Specifications

Brand

RS Pro

Output Voltage

5V dc

Output Current

1.4A

Power Rating

53.6W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

38mm

Embedded

Yes

Depth

98mm

Minimum Temperature

-30°C

Weight

440g

Maximum Temperature

+70°C

Energy Efficiency Level

III

Country of Origin

China