RS PRO Embedded Switch Mode Power Supply SMPS, 5V dc, 6A, 30W, 1 Output, 88 → 264V ac Input Voltage

RS noliktavas nr.: 711-2611Ražotājs: RS PRO
brand-logo
Skatīt visu Switching Power Supplies

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

78mm

Width

51mm

Depth

28mm

Efficiency

82%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Weight

180g

Izcelsmes valsts

China

Produkta apraksts

30 - 36 W, Universal Input, EDA35 Series

The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.

Approvals

UL, cUL, TUV, CE

Standards

EN 60950-1, UL 60950-1

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 48,50

€ 48,50 Katrs (bez PVN)

€ 58,68

€ 58,68 Katrs (Ieskaitot PVN)

RS PRO Embedded Switch Mode Power Supply SMPS, 5V dc, 6A, 30W, 1 Output, 88 → 264V ac Input Voltage

€ 48,50

€ 48,50 Katrs (bez PVN)

€ 58,68

€ 58,68 Katrs (Ieskaitot PVN)

RS PRO Embedded Switch Mode Power Supply SMPS, 5V dc, 6A, 30W, 1 Output, 88 → 264V ac Input Voltage
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 48,50
5 - 9€ 45,70
10 - 24€ 43,70
25+€ 41,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

78mm

Width

51mm

Depth

28mm

Efficiency

82%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Weight

180g

Izcelsmes valsts

China

Produkta apraksts

30 - 36 W, Universal Input, EDA35 Series

The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.

Approvals

UL, cUL, TUV, CE

Standards

EN 60950-1, UL 60950-1

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt