RS PRO, Electronic Fluorescent Light Starter, 16 → 75 W, 240 V ac, 35 mm length , 21.5mm Diameter

RS Stock No.: 809-346Brand: RS PRO
brand-logo
View all in Fluorescent Light Starters

Technical Document

Specifications

Brand

RS Pro

Type

Electronic

Wattage

16 → 75 W

Voltage Rating

240 V ac

Number of Lamps

1

Number of Pins

2

Failed Lamp Shutdown Time

5s

Length

35 mm

Diameter

21.5mm

Country of Origin

United Kingdom

Product details

Fluorescent Lamp Starters

Two styles available, electronic and glow
Glow type incorporates a RF suppressor
Electronic type has built in failed lamp shut down safety circuit
Flicker free electronic start

Stock information temporarily unavailable.

€ 6.60

€ 6.60 Each (Exc. Vat)

€ 7.99

€ 7.99 Each (inc. VAT)

RS PRO, Electronic Fluorescent Light Starter, 16 → 75 W, 240 V ac, 35 mm length , 21.5mm Diameter

€ 6.60

€ 6.60 Each (Exc. Vat)

€ 7.99

€ 7.99 Each (inc. VAT)

RS PRO, Electronic Fluorescent Light Starter, 16 → 75 W, 240 V ac, 35 mm length , 21.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Electronic

Wattage

16 → 75 W

Voltage Rating

240 V ac

Number of Lamps

1

Number of Pins

2

Failed Lamp Shutdown Time

5s

Length

35 mm

Diameter

21.5mm

Country of Origin

United Kingdom

Product details

Fluorescent Lamp Starters

Two styles available, electronic and glow
Glow type incorporates a RF suppressor
Electronic type has built in failed lamp shut down safety circuit
Flicker free electronic start