RS PRO DOL Starter, DOL, 2.2 kW, 240 V ac, 1 Phase, IP55

RS noliktavas nr.: 909-4091Ražotājs: RS PRO
brand-logo
Skatīt visu Motor Starters

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Power Rating

2.2 kW

Motor Starter Type

DOL

Voltage Rating

240 V ac

Phase

1

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Manual

Additional Features

Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control

Overall Length

104mm

Enclosure

Yes

Overall Width

174mm

Mounting Type

Surface Mount

Overall Depth

134mm

Series

3000

Standards Met

BS EN 60947/60529, IEC 947

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 108,00

€ 108,00 Katrs (bez PVN)

€ 130,68

€ 130,68 Katrs (Ieskaitot PVN)

RS PRO DOL Starter, DOL, 2.2 kW, 240 V ac, 1 Phase, IP55

€ 108,00

€ 108,00 Katrs (bez PVN)

€ 130,68

€ 130,68 Katrs (Ieskaitot PVN)

RS PRO DOL Starter, DOL, 2.2 kW, 240 V ac, 1 Phase, IP55
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Power Rating

2.2 kW

Motor Starter Type

DOL

Voltage Rating

240 V ac

Phase

1

IP Rating

IP55

Number of Poles

3P

Motor Starter Functionality

Manual

Additional Features

Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control

Overall Length

104mm

Enclosure

Yes

Overall Width

174mm

Mounting Type

Surface Mount

Overall Depth

134mm

Series

3000

Standards Met

BS EN 60947/60529, IEC 947

Izcelsmes valsts

United Kingdom