RS PRO DIN Rail Process Indicator, 77 x 35mm, 230 V ac Supply Voltage ON/OFF

RS noliktavas nr.: 798-3501Ražotājs: RS PRO
brand-logo
Skatīt visu Temperature Controllers

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Supply Voltage

230 V ac

Size

77 x 35mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Mounting Type

DIN Rail

Additional Functionality

ON/OFF

Input Type

Analogue

Panel Depth

62.5mm

Display Colour

Red

Izcelsmes valsts

Turkey

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

RS PRO DIN Rail Process Indicator, 77 x 35mm, 230 V ac Supply Voltage ON/OFF

P.O.A.

RS PRO DIN Rail Process Indicator, 77 x 35mm, 230 V ac Supply Voltage ON/OFF
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Supply Voltage

230 V ac

Size

77 x 35mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Mounting Type

DIN Rail

Additional Functionality

ON/OFF

Input Type

Analogue

Panel Depth

62.5mm

Display Colour

Red

Izcelsmes valsts

Turkey

Jūs varētu interesēt