RS PRO DIN Rail Power Supply, 400→500V ac ac Input, 24V dc Output, 20A Output
RS Stock No.: 192-7576Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAC or DC Input Voltage
ac
Input Voltage
400→500V ac
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
20A
Dimensions
73 x 140 x 150mm
Efficiency
>92%
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 187 → 550 V ac / 250 → 725V dc ac, dc Input, 23 → 28VBrand: RS PRO
€ 415.03Each (Exc. Vat)
Stock information temporarily unavailable.
€ 318.00
€ 318.00 Each (Exc. Vat)
€ 384.78
€ 384.78 Each (inc. VAT)
RS PRO DIN Rail Power Supply, 400→500V ac ac Input, 24V dc Output, 20A Output
1
€ 318.00
€ 318.00 Each (Exc. Vat)
€ 384.78
€ 384.78 Each (inc. VAT)
RS PRO DIN Rail Power Supply, 400→500V ac ac Input, 24V dc Output, 20A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 187 → 550 V ac / 250 → 725V dc ac, dc Input, 23 → 28VBrand: RS PRO
€ 415.03Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProAC or DC Input Voltage
ac
Input Voltage
400→500V ac
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
20A
Dimensions
73 x 140 x 150mm
Efficiency
>92%
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 187 → 550 V ac / 250 → 725V dc ac, dc Input, 23 → 28VBrand: RS PRO
€ 415.03Each (Exc. Vat)