RS PRO DIN Rail Mount Time Delay Relay, 10.5 → 265V ac/dc, 1-Contact, 0.6 s → 60min

Technical Document
Specifications
Brand
RS ProSupply Voltage
10.5 → 265V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start
Time Range
0.6 s → 60min
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Minutes, Seconds
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
75mm
Power Supply
External
Minimum Voltage
10.5V ac/dc
Maximum Operating Temperature
+55°C
Length
27mm
Depth
63mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Nickel
Time Delay
100ms
Country of Origin
Denmark
€ 64.50
€ 64.50 Each (Exc. Vat)
€ 78.04
€ 78.04 Each (inc. VAT)
1
€ 64.50
€ 64.50 Each (Exc. Vat)
€ 78.04
€ 78.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 64.50 |
5 - 9 | € 61.00 |
10+ | € 58.50 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
10.5 → 265V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Recycler with Pause Start, Asymmetrical Recycler with Pulse Start
Time Range
0.6 s → 60min
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Minutes, Seconds
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
75mm
Power Supply
External
Minimum Voltage
10.5V ac/dc
Maximum Operating Temperature
+55°C
Length
27mm
Depth
63mm
Minimum Operating Temperature
-20°C
Contact Material
Silver Nickel
Time Delay
100ms
Country of Origin
Denmark