RS PRO Digital Bench Power Supply, 0 → 18V dc, 0 → 20A, 1-Output, 360W - UKAS Calibrated

Tehniskie dokumenti
Specifikācija
Brand
RS ProNumber of Outputs
1
Calibrated
UKAS
Supply Voltage
115 (±10 %) V ac, 230 (±15 %) V ac
Output Voltage
0 → 18V dc
Output Current
0 → 20A
Power Rating
360W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Plug-In Terminal Block
Minimum Temperature
0°C
Maximum Temperature
+40°C
Izcelsmes valsts
China
Produkta apraksts
RS PRO Switching DC Power Supplies
From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads
Supplied with
User manual, power cord, test lead
€ 865,00
€ 865,00 Katrs (bez PVN)
€ 1 046,65
€ 1 046,65 Katrs (Ieskaitot PVN)
Kalibrācijas veids
UKAS kalibrācija
1
€ 865,00
€ 865,00 Katrs (bez PVN)
€ 1 046,65
€ 1 046,65 Katrs (Ieskaitot PVN)
Kalibrācijas veids
UKAS kalibrācija
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProNumber of Outputs
1
Calibrated
UKAS
Supply Voltage
115 (±10 %) V ac, 230 (±15 %) V ac
Output Voltage
0 → 18V dc
Output Current
0 → 20A
Power Rating
360W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Plug-In Terminal Block
Minimum Temperature
0°C
Maximum Temperature
+40°C
Izcelsmes valsts
China
Produkta apraksts
RS PRO Switching DC Power Supplies
From RS PRO, comes a range of high-quality switching power supplies. Being part of the IPS series, these compact high efficiency and high power density power supplies are packed with an array of features for a variety of applications.
This range of switching power supplies feature remote sensing, this adds an extra level of precision by compensating cable losses between loads
Supplied with
User manual, power cord, test lead