RS PRO Cylindrical Reed Switch, NO, 200V, 500mA

RS Stock No.: 361-4933Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Screw

Maximum Current

500mA

Maximum AC Voltage

200V

Maximum DC Voltage

200V

Contact Resistance

200mΩ

Total Length

308mm

Length

28mm

Minimum Operating Temperature

-20°C

Depth

11mm

Width

11mm

Maximum Operating Temperature

+85°C

Dimensions

28 x 11mm

Country of Origin

India

€ 7.90

€ 7.90 Each (Exc. Vat)

€ 9.56

€ 9.56 Each (inc. VAT)

RS PRO Cylindrical Reed Switch, NO, 200V, 500mA

€ 7.90

€ 7.90 Each (Exc. Vat)

€ 9.56

€ 9.56 Each (inc. VAT)

RS PRO Cylindrical Reed Switch, NO, 200V, 500mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Screw

Maximum Current

500mA

Maximum AC Voltage

200V

Maximum DC Voltage

200V

Contact Resistance

200mΩ

Total Length

308mm

Length

28mm

Minimum Operating Temperature

-20°C

Depth

11mm

Width

11mm

Maximum Operating Temperature

+85°C

Dimensions

28 x 11mm

Country of Origin

India