RS PRO Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with 25.3kg Compression Load

RS Stock No.: 162-3237Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M6

Diameter

20mm

Overall Height

20mm

Material

Natural Rubber

Foot Shape

Cylindrical

Compression Load

25.3kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

2mm

Shearing Load

9.24kg

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

€ 7.70

€ 7.70 Each (Exc. Vat)

€ 9.32

€ 9.32 Each (inc. VAT)

RS PRO Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with 25.3kg Compression Load

€ 7.70

€ 7.70 Each (Exc. Vat)

€ 9.32

€ 9.32 Each (inc. VAT)

RS PRO Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with 25.3kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M6

Diameter

20mm

Overall Height

20mm

Material

Natural Rubber

Foot Shape

Cylindrical

Compression Load

25.3kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Compression Deflection

2mm

Shearing Load

9.24kg

Country of Origin

India

You may be interested in