RS PRO Control Cable, 3 Cores, 4 mm², SY, Screened, 50m, Transparent PVC Sheath, 11 AWG

RS noliktavas nr.: 522-591Ražotājs: RS PRO
brand-logo
Skatīt visu Control Cable

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

4 mm²

American Wire Gauge

11 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Minimum Bend Radius

8 x Diameter

Outer Diameter

13.4mm

Length

50m

Voltage Rating

300/500 V

Current Rating

24 A

Maximum Operating Temperature

+80°C

Bedding Material

PVC

Conductor Resistance

5.1 Ω/km

Filler Material

Chalk

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

56/0.3 mm

Earth Cable

No

Izcelsmes valsts

China

Produkta apraksts

RS PRO SY Cable

The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.

These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.

They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

Noliktavas stāvoklis patreiz nav pieejams

€ 170,00

€ 170,00 1 rullis ar 50 metriem (bez PVN)

€ 205,70

€ 205,70 1 rullis ar 50 metriem (Ieskaitot PVN)

RS PRO Control Cable, 3 Cores, 4 mm², SY, Screened, 50m, Transparent PVC Sheath, 11 AWG

€ 170,00

€ 170,00 1 rullis ar 50 metriem (bez PVN)

€ 205,70

€ 205,70 1 rullis ar 50 metriem (Ieskaitot PVN)

RS PRO Control Cable, 3 Cores, 4 mm², SY, Screened, 50m, Transparent PVC Sheath, 11 AWG
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 170,00
5 - 9€ 162,00
10+€ 149,00

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

4 mm²

American Wire Gauge

11 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Minimum Bend Radius

8 x Diameter

Outer Diameter

13.4mm

Length

50m

Voltage Rating

300/500 V

Current Rating

24 A

Maximum Operating Temperature

+80°C

Bedding Material

PVC

Conductor Resistance

5.1 Ω/km

Filler Material

Chalk

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

56/0.3 mm

Earth Cable

No

Izcelsmes valsts

China

Produkta apraksts

RS PRO SY Cable

The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.

These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.

They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5