RS PRO Closed End Splice Connector, Clear, Insulated, Tin 2.5 → 6 mm²

Tehniskie dokumenti
Specifikācija
Brand
RS ProSplice Type
Closed End
Minimum Wire Size mm²
2.5mm²
Wire Size
2.5 → 6 mm²
Minimum Wire Size (mm²)
2.5mm²
Maximum Wire Size mm²
6mm²
Overall Length
24.1mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
10 AWG, 12 AWG
Diameter
10.5mm
Minimum Wire Size (AWG)
10 AWG, 12 AWG
Insulation
Insulated
Colour
Clear
Insulation Material
Nylon
Contact Material
Copper
Contact Plating
Tin
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS PRO Closed End Crimp Connectors
From RS PRO an insulated closed end crimp connector is a type of crimp terminal designed for the quick and easy joining or splicing of two or more electrical wires to form a permanent and reliable solderless connection. This RS PRO closed end connector is professionally designed using high-quality materials, with a tin plated copper barrel and a durable transparent nylon sleeving. The nylon sleeving has a flared entry design for easy insertion of your wires avoiding any turned back strands.
€ 27,70
€ 0,277 Katrs (Paka ir 100) (bez PVN)
€ 33,52
€ 0,335 Katrs (Paka ir 100) (Ieskaitot PVN)
100
€ 27,70
€ 0,277 Katrs (Paka ir 100) (bez PVN)
€ 33,52
€ 0,335 Katrs (Paka ir 100) (Ieskaitot PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
100 - 400 | € 0,277 | € 27,70 |
500 - 2400 | € 0,249 | € 24,90 |
2500 - 4900 | € 0,221 | € 22,10 |
5000 - 9900 | € 0,194 | € 19,40 |
10000+ | € 0,166 | € 16,60 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProSplice Type
Closed End
Minimum Wire Size mm²
2.5mm²
Wire Size
2.5 → 6 mm²
Minimum Wire Size (mm²)
2.5mm²
Maximum Wire Size mm²
6mm²
Overall Length
24.1mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
10 AWG, 12 AWG
Diameter
10.5mm
Minimum Wire Size (AWG)
10 AWG, 12 AWG
Insulation
Insulated
Colour
Clear
Insulation Material
Nylon
Contact Material
Copper
Contact Plating
Tin
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
RS PRO Closed End Crimp Connectors
From RS PRO an insulated closed end crimp connector is a type of crimp terminal designed for the quick and easy joining or splicing of two or more electrical wires to form a permanent and reliable solderless connection. This RS PRO closed end connector is professionally designed using high-quality materials, with a tin plated copper barrel and a durable transparent nylon sleeving. The nylon sleeving has a flared entry design for easy insertion of your wires avoiding any turned back strands.