RS PRO Clear Urethane PCB Coating for Components, PCBs, Transformers

Technical Document
Specifications
Brand
RS ProColour
Clear
Application
Components, PCBs, Transformers
Maximum Operating Temperature
+120°C
Package Type
Tin
Material
Urethane
Dielectric Strength
60kV/mm
Package Size
250 ml
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Product details
Insulating Varnish
One-component, air-drying, solvent-based varnish which meets the BS5917 and Interim Defence Standards 59-47 issue 3 requirements. Tested for mould growth BS2011 part 2.2J.
Resin has been designed for application by dipping
Product has passed the flammability BS4584 part 1 1983 clause 4.3.3
Suitable for insulating and protecting transformers, wound components, PCBs etc


€ 14.50
€ 14.50 Each (Exc. Vat)
€ 17.54
€ 17.54 Each (inc. VAT)
1
€ 14.50
€ 14.50 Each (Exc. Vat)
€ 17.54
€ 17.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 14.50 |
6 - 14 | € 13.80 |
15+ | € 13.50 |


Technical Document
Specifications
Brand
RS ProColour
Clear
Application
Components, PCBs, Transformers
Maximum Operating Temperature
+120°C
Package Type
Tin
Material
Urethane
Dielectric Strength
60kV/mm
Package Size
250 ml
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Product details
Insulating Varnish
One-component, air-drying, solvent-based varnish which meets the BS5917 and Interim Defence Standards 59-47 issue 3 requirements. Tested for mould growth BS2011 part 2.2J.
Resin has been designed for application by dipping
Product has passed the flammability BS4584 part 1 1983 clause 4.3.3
Suitable for insulating and protecting transformers, wound components, PCBs etc

