RS PRO Clear Transfer Tape Adhesive, 19mm x 5.5m, 1mm Thick
RS noliktavas nr.: 227-853Ražotājs: RS PRO

Tehniskie dokumenti
Specifikācija
Brand
RS ProWidth
19mm
Thickness
1mm
Length
5.5m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
33 N/cm
Foam Density
1000kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Izcelsmes valsts
Poland
Noliktavas stāvoklis patreiz nav pieejams
€ 18,00
€ 18,00 Katrs (bez PVN)
€ 21,78
€ 21,78 Katrs (Ieskaitot PVN)
RS PRO Clear Transfer Tape Adhesive, 19mm x 5.5m, 1mm Thick
1
€ 18,00
€ 18,00 Katrs (bez PVN)
€ 21,78
€ 21,78 Katrs (Ieskaitot PVN)
RS PRO Clear Transfer Tape Adhesive, 19mm x 5.5m, 1mm Thick
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProWidth
19mm
Thickness
1mm
Length
5.5m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
33 N/cm
Foam Density
1000kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Maximum Operating Temperature
+120°C
Izcelsmes valsts
Poland