RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

RS noliktavas nr.: 124-6746Ražotājs: RS PRO
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SF12

Body Orientation

Straight

Voltage Rating

180V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Contact Plating

Gold

Outer Diameter

5→8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Izcelsmes valsts

China

Produkta apraksts

M12 Push-Pull Cable Plug

DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.
From the trusted RS PRO brand, a selection of cable mount plugs designed for industrial applications. The IP67 connectors feature a push-pull mating mechanism providing a secure, watertight connection. With a knurled locking collar the cable mount plugs are easily mated and retained with panel sockets for semi-fixed applications. Alternatively, cable plugs can be mated with in-line cable sockets for cable to cable, quick connect and disconnect assemblies. The versatile RS PRO 12mm connectors can be used for both data and power connectivity.

RS Pro Push-Pull

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 27,40

€ 27,40 Katrs (bez PVN)

€ 33,15

€ 33,15 Katrs (Ieskaitot PVN)

RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

€ 27,40

€ 27,40 Katrs (bez PVN)

€ 33,15

€ 33,15 Katrs (Ieskaitot PVN)

RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 27,40
10 - 49€ 26,00
50 - 99€ 24,60
100+€ 23,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SF12

Body Orientation

Straight

Voltage Rating

180V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Contact Plating

Gold

Outer Diameter

5→8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Izcelsmes valsts

China

Produkta apraksts

M12 Push-Pull Cable Plug

DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.
From the trusted RS PRO brand, a selection of cable mount plugs designed for industrial applications. The IP67 connectors feature a push-pull mating mechanism providing a secure, watertight connection. With a knurled locking collar the cable mount plugs are easily mated and retained with panel sockets for semi-fixed applications. Alternatively, cable plugs can be mated with in-line cable sockets for cable to cable, quick connect and disconnect assemblies. The versatile RS PRO 12mm connectors can be used for both data and power connectivity.

RS Pro Push-Pull

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more