RS PRO Carbon Steel Eye Nut, M20 Thread, 40mm Internal Eye Diameter, 72mm Outer Eye Diameter, 1.2t Load

Tehniskie dokumenti
Specifikācija
Brand
RS ProThread Size
M20
Eye Diameter
40mm
Outer Diameter
72mm
Type
Eye Nut
Working Load Limit
1.2t
Material
Carbon Steel
Finish
Zinc Plated
Izcelsmes valsts
China
Produkta apraksts
RS PRO Zinc Plated Eye Nuts
This Zinc Plated Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread. The Zinc Plated Eye Bolt is proof tested and supplied complete with test certificate.
€ 11,10
€ 11,10 Katrs (bez PVN)
€ 13,43
€ 13,43 Katrs (Ieskaitot PVN)
1
€ 11,10
€ 11,10 Katrs (bez PVN)
€ 13,43
€ 13,43 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProThread Size
M20
Eye Diameter
40mm
Outer Diameter
72mm
Type
Eye Nut
Working Load Limit
1.2t
Material
Carbon Steel
Finish
Zinc Plated
Izcelsmes valsts
China
Produkta apraksts
RS PRO Zinc Plated Eye Nuts
This Zinc Plated Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread. The Zinc Plated Eye Bolt is proof tested and supplied complete with test certificate.