RS PRO Capillary Thermostat, +110°C Max, SPST, Manual Reset, Panel Mount

RS Stock No.: 733-4717Brand: RS PRODistrelec Article No.: 30405822
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

+90°C

Maximum Temperature

+110°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

15A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Manual

Country of Origin

Italy

€ 35.50

€ 35.50 Each (Exc. Vat)

€ 42.96

€ 42.96 Each (inc. VAT)

RS PRO Capillary Thermostat, +110°C Max, SPST, Manual Reset, Panel Mount

€ 35.50

€ 35.50 Each (Exc. Vat)

€ 42.96

€ 42.96 Each (inc. VAT)

RS PRO Capillary Thermostat, +110°C Max, SPST, Manual Reset, Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 35.50
5 - 9€ 34.40
10+€ 32.60

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

+90°C

Maximum Temperature

+110°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

15A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Manual

Country of Origin

Italy