RS PRO Cable Tie, 142mm x 2.5 mm, Natural Nylon, Pk-1000

RS noliktavas nr.: 269-1731Ražotājs: RS PRO
brand-logo
Skatīt visu Savilces

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Length

142mm

Width

2.5mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

1000

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

35mm

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

RS PRO Black and Natural Nylon Non-Release Cable Ties

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, they’re available in a range of sizes and colours.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths, widths and colours to suit all your requirements.

Noliktavas stāvoklis patreiz nav pieejams

€ 38,60

€ 38,60 1 iepakojums no 1000 (bez PVN)

€ 46,71

€ 46,71 1 iepakojums no 1000 (Ieskaitot PVN)

RS PRO Cable Tie, 142mm x 2.5 mm, Natural Nylon, Pk-1000

€ 38,60

€ 38,60 1 iepakojums no 1000 (bez PVN)

€ 46,71

€ 46,71 1 iepakojums no 1000 (Ieskaitot PVN)

RS PRO Cable Tie, 142mm x 2.5 mm, Natural Nylon, Pk-1000
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 2€ 38,60
3 - 4€ 36,80
5+€ 35,60

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Length

142mm

Width

2.5mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

1000

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

35mm

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

RS PRO Black and Natural Nylon Non-Release Cable Ties

RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener. Functioning like straps to keep cables tidy, they’re available in a range of sizes and colours.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths, widths and colours to suit all your requirements.