RS PRO Cable, 1m

RS noliktavas nr.: 758-7475Ražotājs: RS PRO
brand-logo
Skatīt visu USB kabeļi

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Length

1m

Sheath Colour

White

Standards Met

RoHS Compliant

Izcelsmes valsts

China

Produkta apraksts

RS PRO USB 2.0 Type A USB Cable, Male to Male

From RS PRO a reliable, high-quality Type A USB cable terminated either end with a male USB Type A connector. This cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can connect any standard USB-A peripheral device with a female port to a host PC.

Jūs varētu interesēt
RS PRO USB 2.0, Male USB A to Male USB A, 2m
€ 5,69Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 3,25

€ 3,25 Katrs (bez PVN)

€ 3,93

€ 3,93 Katrs (Ieskaitot PVN)

RS PRO Cable, 1m

€ 3,25

€ 3,25 Katrs (bez PVN)

€ 3,93

€ 3,93 Katrs (Ieskaitot PVN)

RS PRO Cable, 1m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 3,25
10 - 24€ 3,05
25+€ 2,90
Jūs varētu interesēt
RS PRO USB 2.0, Male USB A to Male USB A, 2m
€ 5,69Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Length

1m

Sheath Colour

White

Standards Met

RoHS Compliant

Izcelsmes valsts

China

Produkta apraksts

RS PRO USB 2.0 Type A USB Cable, Male to Male

From RS PRO a reliable, high-quality Type A USB cable terminated either end with a male USB Type A connector. This cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can connect any standard USB-A peripheral device with a female port to a host PC.

Jūs varētu interesēt
RS PRO USB 2.0, Male USB A to Male USB A, 2m
€ 5,69Katrs (bez PVN)