RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V

RS noliktavas nr.: 776-9125Ražotājs: RS PRODistrelec Article No.: 30403499
brand-logo
Skatīt visu IEC savienotāji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

IEC Connector Type

C20

Mounting Type

Cable Mount

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Screw

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Distrelec Product Id

30403499

Izcelsmes valsts

India

Produkta apraksts

IEC Plug C20, Cable Mount Rewireable Connector

From the trusted RS PRO brand, a rewirable C20 inlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional cable support and optimal cable retention. Constructed from a durable black Nylon 6 FRV-2 material the RS PRO C20 connectors are robust and hardwearing. The RS PRO rewirable IEC connectors are ideal for maintenance, repair and the construction of customised cable assemblies and power cords.

Standards

CE

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 5,50

€ 5,50 Katrs (bez PVN)

€ 6,66

€ 6,66 Katrs (Ieskaitot PVN)

RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V

€ 5,50

€ 5,50 Katrs (bez PVN)

€ 6,66

€ 6,66 Katrs (Ieskaitot PVN)

RS PRO C20 Cable Mount IEC Connector Male, 16A, 250 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 5,50
10 - 24€ 5,30
25 - 49€ 5,10
50+€ 4,85
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

IEC Connector Type

C20

Mounting Type

Cable Mount

Gender

Male

Current Rating

16A

Body Orientation

Straight

Termination Method

Screw

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Distrelec Product Id

30403499

Izcelsmes valsts

India

Produkta apraksts

IEC Plug C20, Cable Mount Rewireable Connector

From the trusted RS PRO brand, a rewirable C20 inlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional cable support and optimal cable retention. Constructed from a durable black Nylon 6 FRV-2 material the RS PRO C20 connectors are robust and hardwearing. The RS PRO rewirable IEC connectors are ideal for maintenance, repair and the construction of customised cable assemblies and power cords.

Standards

CE

Jūs varētu interesēt