RS PRO Brushless DC Motor, 24 V dc, 0.084 Nm, 4000 rpm, 10mm Shaft Diameter
RS Stock No.: 216-3786Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Brushless
Output Speed
4000 rpm
Shaft Diameter
10mm
Maximum Output Torque
0.084 Nm
Length
36mm
Country of Origin
China
Stock information temporarily unavailable.
€ 49.10
€ 49.10 Each (Exc. Vat)
€ 59.41
€ 59.41 Each (inc. VAT)
RS PRO Brushless DC Motor, 24 V dc, 0.084 Nm, 4000 rpm, 10mm Shaft Diameter
1
€ 49.10
€ 49.10 Each (Exc. Vat)
€ 59.41
€ 59.41 Each (inc. VAT)
RS PRO Brushless DC Motor, 24 V dc, 0.084 Nm, 4000 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
DC Motor Type
Brushless
Output Speed
4000 rpm
Shaft Diameter
10mm
Maximum Output Torque
0.084 Nm
Length
36mm
Country of Origin
China