RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 98 Ncm, 120 rpm, 6mm Shaft Diameter

RS noliktavas nr.: 454-0883Ražotājs: RS PRO
brand-logo
Skatīt visu Līdzstrāvas motori

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

19.8 W

Output Speed

120 rpm

Shaft Diameter

6mm

Maximum Output Torque

98 Ncm

Gearhead Type

Planetary

Current Rating

2.75 A

Length

85.8mm

Width

35.8mm

Core Construction

Iron Core

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 52,50

€ 52,50 Katrs (bez PVN)

€ 63,52

€ 63,52 Katrs (Ieskaitot PVN)

RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 98 Ncm, 120 rpm, 6mm Shaft Diameter

€ 52,50

€ 52,50 Katrs (bez PVN)

€ 63,52

€ 63,52 Katrs (Ieskaitot PVN)

RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 98 Ncm, 120 rpm, 6mm Shaft Diameter
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

19.8 W

Output Speed

120 rpm

Shaft Diameter

6mm

Maximum Output Torque

98 Ncm

Gearhead Type

Planetary

Current Rating

2.75 A

Length

85.8mm

Width

35.8mm

Core Construction

Iron Core

Izcelsmes valsts

Taiwan, Province Of China