RS PRO Brushed Geared DC Geared Motor, 12 V dc, 600 mNm, 5 rpm, 6mm Shaft Diameter

Tehniskie dokumenti
Specifikācija
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Output Speed
5 rpm
Shaft Diameter
6mm
Maximum Output Torque
600 mNm
Gearhead Type
Spur
Gear Ratio
900:1
Dimensions
38 x 38 x 47.5 mm
Length
110.1mm
Width
38mm
Depth
38mm
Core Construction
Iron Core
Standards Met
RoHS Compliant
Izcelsmes valsts
United Kingdom
€ 109,00
€ 109,00 Katrs (bez PVN)
€ 131,89
€ 131,89 Katrs (Ieskaitot PVN)
1
€ 109,00
€ 109,00 Katrs (bez PVN)
€ 131,89
€ 131,89 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Output Speed
5 rpm
Shaft Diameter
6mm
Maximum Output Torque
600 mNm
Gearhead Type
Spur
Gear Ratio
900:1
Dimensions
38 x 38 x 47.5 mm
Length
110.1mm
Width
38mm
Depth
38mm
Core Construction
Iron Core
Standards Met
RoHS Compliant
Izcelsmes valsts
United Kingdom