RS PRO Brown 0.75mm² Hook Up Wire, 18 AWG, 22/1.0 mm, 100m, Polyolefin Cross-linked EI5 Insulation

RS noliktavas nr.: 836-0776Ražotājs: RS PRO
brand-logo
Skatīt visu Hook Up Wire

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Round

Core Strands

22/1.0 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5

European Harmonised Code

H05Z-K

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

CPR Certification

Eca

Current Rating

15A

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

2491B

Insulation Wall Thickness

0.6mm

Harmonised Code

H05Z-K

Outer Sheath Material

XL HFFR

Number of Strands

22

Size of Strands

1mm

Izcelsmes valsts

Turkey

Produkta apraksts

H05Z-K Cable

The H05Z-K cable is designed for pipes/ducts and internal wiring of appliances. As low smoke zero halogen (LSZH) cables, these products are ideal where smoke and toxic fumes may cause a threat to life or equipment; public and government buildings make use of these cables.

Standards

EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 63,50

€ 63,50 1 rullis ar 100 metriem (bez PVN)

€ 76,84

€ 76,84 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Brown 0.75mm² Hook Up Wire, 18 AWG, 22/1.0 mm, 100m, Polyolefin Cross-linked EI5 Insulation

€ 63,50

€ 63,50 1 rullis ar 100 metriem (bez PVN)

€ 76,84

€ 76,84 1 rullis ar 100 metriem (Ieskaitot PVN)

RS PRO Brown 0.75mm² Hook Up Wire, 18 AWG, 22/1.0 mm, 100m, Polyolefin Cross-linked EI5 Insulation
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Cross Sectional Area

0.75mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Round

Core Strands

22/1.0 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5

European Harmonised Code

H05Z-K

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

CPR Certification

Eca

Current Rating

15A

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

2491B

Insulation Wall Thickness

0.6mm

Harmonised Code

H05Z-K

Outer Sheath Material

XL HFFR

Number of Strands

22

Size of Strands

1mm

Izcelsmes valsts

Turkey

Produkta apraksts

H05Z-K Cable

The H05Z-K cable is designed for pipes/ducts and internal wiring of appliances. As low smoke zero halogen (LSZH) cables, these products are ideal where smoke and toxic fumes may cause a threat to life or equipment; public and government buildings make use of these cables.

Standards

EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

Jūs varētu interesēt