RS PRO Brass Metal Sheet 600mm x 300mm, 0.6mm Thick

RS Stock No.: 771-049Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

600mm

Material

Brass

Form

Solid

Width

300mm

Thickness

0.6mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Brass Metal Sheet 600mm x 300mm, 0.6mm Thick

Price on Asking

RS PRO Brass Metal Sheet 600mm x 300mm, 0.6mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

600mm

Material

Brass

Form

Solid

Width

300mm

Thickness

0.6mm

Country of Origin

Italy

You may be interested in