RS PRO Blue 0.33mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation

Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.33mm²
Sheath Colour
Blue
American Wire Gauge
22 AWG
Core Strands
17/0.16 mm
Length
100m
Insulation material
XLPE
Outer Diameter
1.58mm
Voltage Rating
6 kV dc
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL3239
Standards Met
UL 3239
Insulation Wall Thickness
1.6mm
Number of Strands
17
Size of Strands
0.16mm
Izcelsmes valsts
China
Produkta apraksts
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
Standards
UL758, UL1581, VW-1
€ 31,10
€ 31,10 1 rullis ar 100 metriem (bez PVN)
€ 37,63
€ 37,63 1 rullis ar 100 metriem (Ieskaitot PVN)
1
€ 31,10
€ 31,10 1 rullis ar 100 metriem (bez PVN)
€ 37,63
€ 37,63 1 rullis ar 100 metriem (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProCross Sectional Area
0.33mm²
Sheath Colour
Blue
American Wire Gauge
22 AWG
Core Strands
17/0.16 mm
Length
100m
Insulation material
XLPE
Outer Diameter
1.58mm
Voltage Rating
6 kV dc
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL3239
Standards Met
UL 3239
Insulation Wall Thickness
1.6mm
Number of Strands
17
Size of Strands
0.16mm
Izcelsmes valsts
China
Produkta apraksts
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
Standards
UL758, UL1581, VW-1