RS PRO Blanking Plug, M25, 25.2mm Hole Diameter, Nickel Plated Brass, Threaded

RS Stock No.: 211-6791Brand: RS PRO
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

RS Pro

Thread Size

M25

Hole Diameter

25.2mm

Material

Nickel Plated Brass

Plug Type

Blanking

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

IP Rating

IP68

Series

Ex-HSPM

Country of Origin

China

Stock information temporarily unavailable.

€ 37.10

€ 37.10 1 Bag of 5 (Exc. Vat)

€ 44.89

€ 44.89 1 Bag of 5 (inc. VAT)

RS PRO Blanking Plug, M25, 25.2mm Hole Diameter, Nickel Plated Brass, Threaded

€ 37.10

€ 37.10 1 Bag of 5 (Exc. Vat)

€ 44.89

€ 44.89 1 Bag of 5 (inc. VAT)

RS PRO Blanking Plug, M25, 25.2mm Hole Diameter, Nickel Plated Brass, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M25

Hole Diameter

25.2mm

Material

Nickel Plated Brass

Plug Type

Blanking

Threaded/Unthreaded

Threaded

Hazardous Area Certification

ATEX

IP Rating

IP68

Series

Ex-HSPM

Country of Origin

China