RS PRO Black/Yellow Polyester CCTV Sign, 24 hour CCTV in Operation, English, Ideal to Warning the Public that CCTV is

RS Stock No.: 146-437Brand: RS PRO
brand-logo
View all in Security Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Material

Polyester

Sign Description

Ideal to Warning the Public that CCTV is being used in your Premises

Colour

Black/Yellow

Height

297 mm

Text Message

24 hour CCTV in Operation

Text Language

English

Width

210mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 13.40

€ 13.40 Each (Exc. Vat)

€ 16.21

€ 16.21 Each (inc. VAT)

RS PRO Black/Yellow Polyester CCTV Sign, 24 hour CCTV in Operation, English, Ideal to Warning the Public that CCTV is

€ 13.40

€ 13.40 Each (Exc. Vat)

€ 16.21

€ 16.21 Each (inc. VAT)

RS PRO Black/Yellow Polyester CCTV Sign, 24 hour CCTV in Operation, English, Ideal to Warning the Public that CCTV is
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Material

Polyester

Sign Description

Ideal to Warning the Public that CCTV is being used in your Premises

Colour

Black/Yellow

Height

297 mm

Text Message

24 hour CCTV in Operation

Text Language

English

Width

210mm

Country of Origin

United Kingdom