RS PRO Black PVC Cable Grommet Kit for 3.2 → 19mm Cable Dia.

Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet Kit
Minimum Cable Diameter
4.8mm
Maximum Cable Diameter
25.4mm
Material
PVC
Colour
Black
Country of Origin
United Kingdom
Product details
RS PRO Black PVC Cable Grommet Kit
From the trusted RS PRO brand, this cable grommet kit is ideal for smoothing boreholes for cable feed-through. The open grommet is designed to snap neatly and quickly into position. Made from PVC material, the grommet has an advantage over rubber grommets in that it improves friction, allowing for smoother cabling.
Easy to insert, and aesthetically enhancing, this cable grommet is an ideal solution to electrical wire management. The RS PRO cable grommets kit contains 18 different sizes and is supplied in a plastic box with individual compartments.
Features and Benefits
• Smooth plastic construction
• Easy to insert
• Secures and protects cables and wire
• Offers a degree of vibration resistance.
• Suitable for temperatures up to 70°C.
• 18 different sizes
• Supplied in a strong plastic box with dimensional information in the lid
Applications
Cable grommets are an essential part of cable management. For passing cable into trunking or panels, a cable grommet can help secure a cable and prevent potential abrasion to the cable sheaths. They are used wherever cables need to be secured or fed through a surface. From office desks to junction boxes, grommets are a quick and easy way to keep cable access neat, safe and efficient.
How do cable grommets work?
When holes are cut into panels, they often leave a sharp edge. PVC grommets sit within these holes and provide a smooth barrier to protect the cables as they are passing through.
RS PRO PVC grommets simply push into the equivalent sized hole and snap into place. They are open type meaning they have an open hole in the middle for the cables.
Why RS PRO?
RS PRO aims to be your go-to brand for quality and convenience. All our RS PRO branded tools, parts and components are carefully sourced and tested by experts to ensure they suit your demands.
For able management, RS PRO offers a huge range of practical and convenient solutions. From trunking to conduit and more, RS PRO has the cabling tools and accessories for any installation.
€ 69.00
€ 69.00 Each (Exc. Vat)
€ 83.49
€ 83.49 Each (inc. VAT)
1
€ 69.00
€ 69.00 Each (Exc. Vat)
€ 83.49
€ 83.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | € 69.00 |
15 - 49 | € 65.50 |
50+ | € 62.00 |
Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet Kit
Minimum Cable Diameter
4.8mm
Maximum Cable Diameter
25.4mm
Material
PVC
Colour
Black
Country of Origin
United Kingdom
Product details
RS PRO Black PVC Cable Grommet Kit
From the trusted RS PRO brand, this cable grommet kit is ideal for smoothing boreholes for cable feed-through. The open grommet is designed to snap neatly and quickly into position. Made from PVC material, the grommet has an advantage over rubber grommets in that it improves friction, allowing for smoother cabling.
Easy to insert, and aesthetically enhancing, this cable grommet is an ideal solution to electrical wire management. The RS PRO cable grommets kit contains 18 different sizes and is supplied in a plastic box with individual compartments.
Features and Benefits
• Smooth plastic construction
• Easy to insert
• Secures and protects cables and wire
• Offers a degree of vibration resistance.
• Suitable for temperatures up to 70°C.
• 18 different sizes
• Supplied in a strong plastic box with dimensional information in the lid
Applications
Cable grommets are an essential part of cable management. For passing cable into trunking or panels, a cable grommet can help secure a cable and prevent potential abrasion to the cable sheaths. They are used wherever cables need to be secured or fed through a surface. From office desks to junction boxes, grommets are a quick and easy way to keep cable access neat, safe and efficient.
How do cable grommets work?
When holes are cut into panels, they often leave a sharp edge. PVC grommets sit within these holes and provide a smooth barrier to protect the cables as they are passing through.
RS PRO PVC grommets simply push into the equivalent sized hole and snap into place. They are open type meaning they have an open hole in the middle for the cables.
Why RS PRO?
RS PRO aims to be your go-to brand for quality and convenience. All our RS PRO branded tools, parts and components are carefully sourced and tested by experts to ensure they suit your demands.
For able management, RS PRO offers a huge range of practical and convenient solutions. From trunking to conduit and more, RS PRO has the cabling tools and accessories for any installation.