RS PRO Black PP T-Slot Covers, 6mm Groove Size, 2m Length

RS Stock No.: 180-9132Brand: RS PRO
brand-logo
View all in Cover Strips

Technical Document

Specifications

Brand

RS Pro

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Colour

Black

Length

2m

Material

PP

Product Family

RS Structural System

Product System

30

Country of Origin

Germany

Stock information temporarily unavailable.

€ 51.50

€ 51.50 1 Bag of 10 (Exc. Vat)

€ 62.32

€ 62.32 1 Bag of 10 (inc. VAT)

RS PRO Black PP T-Slot Covers, 6mm Groove Size, 2m Length

€ 51.50

€ 51.50 1 Bag of 10 (Exc. Vat)

€ 62.32

€ 62.32 1 Bag of 10 (inc. VAT)

RS PRO Black PP T-Slot Covers, 6mm Groove Size, 2m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 51.50
5 - 9€ 49.90
10 - 24€ 48.80
25+€ 47.80

Technical Document

Specifications

Brand

RS Pro

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Colour

Black

Length

2m

Material

PP

Product Family

RS Structural System

Product System

30

Country of Origin

Germany