RS PRO Black Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

RS noliktavas nr.: 822-9634Ražotājs: RS PRODistrelec Article No.: 30405891
brand-logo
Skatīt visu Kabeļu blīvējumi

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Black

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

UL 94 V-2

Distrelec Product Id

30405891

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

RS PRO Nylon Cable Glands

These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.

Standards

UL 94 V-2

Noliktavas stāvoklis patreiz nav pieejams

€ 21,00

€ 2,10 Katrs (Paka ir 10) (bez PVN)

€ 25,41

€ 2,541 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO Black Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

€ 21,00

€ 2,10 Katrs (Paka ir 10) (bez PVN)

€ 25,41

€ 2,541 Katrs (Paka ir 10) (Ieskaitot PVN)

RS PRO Black Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 90€ 2,10€ 21,00
100 - 190€ 2,05€ 20,50
200 - 290€ 1,95€ 19,50
300 - 390€ 1,85€ 18,50
400+€ 1,80€ 18,00

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Black

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

UL 94 V-2

Distrelec Product Id

30405891

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

RS PRO Nylon Cable Glands

These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.

Standards

UL 94 V-2