RS PRO Black Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

RS noliktavas nr.: 210-1317Ražotājs: RS PRO
brand-logo
Skatīt visu Kabeļu blīvējumi

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Black

Series

KSS METRIC THREAD

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

100

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 87,00

€ 87,00 1 iepakojums no 100 (bez PVN)

€ 105,27

€ 105,27 1 iepakojums no 100 (Ieskaitot PVN)

RS PRO Black Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

€ 87,00

€ 87,00 1 iepakojums no 100 (bez PVN)

€ 105,27

€ 105,27 1 iepakojums no 100 (Ieskaitot PVN)

RS PRO Black Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Black

Series

KSS METRIC THREAD

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

100

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more