RS PRO Black Nylon 66 Cable Gland Locknut, M20 Thread, IP68

RS Stock No.: 269-1720Brand: RS PRO
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

RS Pro

Material

Nylon 66

Thread Size

M20

Colour

Black

IP Rating

IP68

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 11.90

€ 11.90 1 Bag of 50 (Exc. Vat)

€ 14.40

€ 14.40 1 Bag of 50 (inc. VAT)

RS PRO Black Nylon 66 Cable Gland Locknut, M20 Thread, IP68

€ 11.90

€ 11.90 1 Bag of 50 (Exc. Vat)

€ 14.40

€ 14.40 1 Bag of 50 (inc. VAT)

RS PRO Black Nylon 66 Cable Gland Locknut, M20 Thread, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 7€ 11.90
8 - 11€ 11.00
12 - 24€ 10.40
25+€ 9.90

Technical Document

Specifications

Brand

RS Pro

Material

Nylon 66

Thread Size

M20

Colour

Black

IP Rating

IP68

Country of Origin

Taiwan, Province Of China