RS PRO Black Nitrile Rubber Sheet, 10m x 1.4m x 6mm3 MPa

RS noliktavas nr.: 205-512Ražotājs: RS PRO
brand-logo
Skatīt visu Gumijas loksnes

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Material

Neoprene

Material

Nitrile

Colour

Black

Length

5m

Length

10m

Adhesive Backing

No

Width

1.4m

Thickness

10mm

Suitability

All purpose rubber for use with non food applications

Thickness

6mm

Maximum Operating Temperature

+80°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-20°C

Elongation

250%

Tensile Strength

3.5 MPa

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 580,00

€ 580,00 Katrs (bez PVN)

€ 701,80

€ 701,80 Katrs (Ieskaitot PVN)

RS PRO Black Nitrile Rubber Sheet, 10m x 1.4m x 6mm3 MPa

€ 580,00

€ 580,00 Katrs (bez PVN)

€ 701,80

€ 701,80 Katrs (Ieskaitot PVN)

RS PRO Black Nitrile Rubber Sheet, 10m x 1.4m x 6mm3 MPa
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Material

Neoprene

Material

Nitrile

Colour

Black

Length

5m

Length

10m

Adhesive Backing

No

Width

1.4m

Thickness

10mm

Suitability

All purpose rubber for use with non food applications

Thickness

6mm

Maximum Operating Temperature

+80°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-20°C

Elongation

250%

Tensile Strength

3.5 MPa

Izcelsmes valsts

China