RS PRO Black Die Cast Aluminium Enclosure, IP67, Black Lid, 274 x 173 x 100mm

RS noliktavas nr.: 700-4131Ražotājs: RS PRO
brand-logo
Skatīt visu Vispārēja pielietojuma korpusi

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

274 mm

External Height

100 mm

External Width

173 mm

External Dimensions

274 x 173 x 100mm

IP Rating

IP67

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

RAL Code

RAL 9011

Gasket Material

Silicone

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

RS PRO Aluminium Shielded Enclosure Boxes, Black IP67

Introducing the shielded aluminium enclosures from RS PRO, a range of moulded diecast aluminium enclosures with screening seal to protect against electromagnetic and radio interference. These durable enclosures offer excellent protection of internal electrical and non-electrical components and can be used in a variety of environments. This high standard enclosure features a silicone gasket offering IP67 protection and a conductive gasket for EMI shielding. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 90,00

€ 90,00 Katrs (bez PVN)

€ 108,90

€ 108,90 Katrs (Ieskaitot PVN)

RS PRO Black Die Cast Aluminium Enclosure, IP67, Black Lid, 274 x 173 x 100mm

€ 90,00

€ 90,00 Katrs (bez PVN)

€ 108,90

€ 108,90 Katrs (Ieskaitot PVN)

RS PRO Black Die Cast Aluminium Enclosure, IP67, Black Lid, 274 x 173 x 100mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

274 mm

External Height

100 mm

External Width

173 mm

External Dimensions

274 x 173 x 100mm

IP Rating

IP67

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

Yes

RAL Code

RAL 9011

Gasket Material

Silicone

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

RS PRO Aluminium Shielded Enclosure Boxes, Black IP67

Introducing the shielded aluminium enclosures from RS PRO, a range of moulded diecast aluminium enclosures with screening seal to protect against electromagnetic and radio interference. These durable enclosures offer excellent protection of internal electrical and non-electrical components and can be used in a variety of environments. This high standard enclosure features a silicone gasket offering IP67 protection and a conductive gasket for EMI shielding. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.

Jūs varētu interesēt