RS PRO Black Carbon Steel Hex Screw, DIN 912, ISO 898-1, M4 x 45mm

RS Stock No.: 606-395Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4mm

Length

45mm

Head Shape

Hex

Length Metric

45mm

Material

Carbon Steel

Finish

Black

Standards Met

DIN 912, ISO 898-1

€ 32.10

€ 32.10 1 Bag of 200 (Exc. Vat)

€ 38.84

€ 38.84 1 Bag of 200 (inc. VAT)

RS PRO Black Carbon Steel Hex Screw, DIN 912, ISO 898-1, M4 x 45mm

€ 32.10

€ 32.10 1 Bag of 200 (Exc. Vat)

€ 38.84

€ 38.84 1 Bag of 200 (inc. VAT)

RS PRO Black Carbon Steel Hex Screw, DIN 912, ISO 898-1, M4 x 45mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4mm

Length

45mm

Head Shape

Hex

Length Metric

45mm

Material

Carbon Steel

Finish

Black

Standards Met

DIN 912, ISO 898-1